
CAN13C104KARACTU | |
|---|---|
DigiKey Part Number | 399-CAN13C104KARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAN13C104KARACTU |
Description | .100UF 250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250VAC Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27907 | € 279,07 |
| Unit Price without VAT: | € 0,27907 |
|---|---|
| Unit Price with VAT: | € 0,34047 |

