Parametric Equivalent
Parametric Equivalent



C961U682MZVDAAWL40 | |
|---|---|
DigiKey Part Number | C961U682MZVDAAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C961U682MZVDAAWL40 |
Description | CAP CER 6800PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U682MZVDAAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U682MZVDAA7317 | KEMET | 0 | C961U682MZVDAA7317-ND | € 0,12596 | Parametric Equivalent |
| C961U682MZVDAAWL45 | KEMET | 0 | C961U682MZVDAAWL45-ND | € 0,12596 | Parametric Equivalent |


