Similar
Similar




C961U392MVWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9522-1-ND - Cut Tape (CT) 399-9522-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C961U392MVWDBA7317 |
Description | CAP CER 3900PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U392MVWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C781U392MSWDBA7317 | KEMET | 746 | 399-C781U392MSWDBA7317CT-ND | € 1,33000 | Similar |
| 440LD39-R | Vishay Cera-Mite | 0 | 440LD39-R-ND | € 1,52803 | Similar |
| VY1392M61Y5UQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1392M61Y5UQ6UV0-ND | € 0,19381 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,26169 | € 2 616,90 |
| Unit Price without VAT: | € 0,26169 |
|---|---|
| Unit Price with VAT: | € 0,31926 |




