Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar



Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U392MYWDBAWL35 | KEMET | 0 | C961U392MYWDBAWL35-ND | € 0,09852 | Upgrade |
| C961U392MYWDBAWL40 | KEMET | 0 | C961U392MYWDBAWL40-ND | € 0,09852 | Upgrade |
| C961U392MYWDCAWL35 | KEMET | 0 | C961U392MYWDCAWL35-ND | € 0,09852 | Upgrade |
| C961U392MYWDCAWL40 | KEMET | 0 | C961U392MYWDCAWL40-ND | € 0,09852 | Upgrade |
| C961U392MZWDBAWL35 | KEMET | 0 | C961U392MZWDBAWL35-ND | € 0,07557 | Upgrade |




