Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



C947U472MYVDAA7317 | |
|---|---|
DigiKey Part Number | 399-C947U472MYVDAA7317CT-ND - Cut Tape (CT) 399-C947U472MYVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U472MYVDAA7317 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U472MYVDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C947U472MZVDAA7317 | KEMET | 12 | 399-17301-1-ND | € 0,30000 | Upgrade |
| C967U472MYWDAA7317 | KEMET | 0 | C967U472MYWDAA7317-ND | € 0,12437 | Upgrade |
| C967U472MZWDAA7317 | KEMET | 0 | C967U472MZWDAA7317-ND | € 0,10321 | Upgrade |
| C757U472MYVDAA7317 | KEMET | 0 | 399-C757U472MYVDAA7317CT-ND | € 2,03000 | Similar |
| C947U472MYVDBA7317 | KEMET | 366 | 399-9510-1-ND | € 0,33000 | Similar |






