Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C941U392MYVDAAWL45 | |
|---|---|
DigiKey Part Number | 399-C941U392MYVDAAWL45-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C941U392MYVDAAWL45 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U392MYVDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U392MYVDAA7317 | KEMET | 0 | 399-C941U392MYVDAA7317TB-ND | € 0,06945 | Parametric Equivalent |
| C941U392MYVDAAWL20 | KEMET | 0 | 399-C941U392MYVDAAWL20-ND | € 0,06945 | Parametric Equivalent |
| C941U392MYVDAAWL30 | KEMET | 0 | 399-C941U392MYVDAAWL30-ND | € 0,06945 | Parametric Equivalent |
| C941U392MYVDAAWL35 | KEMET | 0 | 399-C941U392MYVDAAWL35-ND | € 0,06945 | Parametric Equivalent |
| C941U392MYVDAAWL40 | KEMET | 0 | 399-C941U392MYVDAAWL40-ND | € 0,06945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06945 | € 694,50 |
| Unit Price without VAT: | € 0,06945 |
|---|---|
| Unit Price with VAT: | € 0,08473 |






