
C930ZG35500ZA0X | |
|---|---|
DigiKey Part Number | 399-C930ZG35500ZA0X-ND |
Manufacturer | |
Manufacturer Product Number | C930ZG35500ZA0X |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 320V 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C930ZG35500ZA0X Models |
Category | Dielectric Material |
Mfr | Operating Temperature -25°C ~ 55°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.362" Dia (60.00mm) |
Capacitance | Height - Seated (Max) 3.937" (100.00mm) |
Tolerance -5%, +15% | Termination Quick Connect - 0.250" (6.3mm) |
Voltage Rating - AC 320V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,90000 | € 25,90 |
| 40 | € 19,33125 | € 773,25 |
| 80 | € 18,69175 | € 1 495,34 |
| 120 | € 18,37133 | € 2 204,56 |
| Unit Price without VAT: | € 25,90000 |
|---|---|
| Unit Price with VAT: | € 31,59800 |

