Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C927U821KZYDCAWL50 | |
|---|---|
DigiKey Part Number | 399-C927U821KZYDCAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U821KZYDCAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U821KZYDCAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U821KZYDCA7317 | KEMET | 0 | 399-C927U821KZYDCA7317TB-ND | € 0,05512 | Parametric Equivalent |
| C927U821KZYDCAWL30 | KEMET | 0 | 399-C927U821KZYDCAWL30-ND | € 0,05512 | Parametric Equivalent |
| C927U821KZYDCAWL35 | KEMET | 0 | 399-C927U821KZYDCAWL35-ND | € 0,05512 | Parametric Equivalent |
| C927U821KZYDCAWL40 | KEMET | 0 | 399-C927U821KZYDCAWL40-ND | € 0,05512 | Parametric Equivalent |
| C927U821KZYDCAWL45 | KEMET | 0 | 399-C927U821KZYDCAWL45-ND | € 0,05512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05512 | € 551,20 |
| Unit Price without VAT: | € 0,05512 |
|---|---|
| Unit Price with VAT: | € 0,06725 |






