Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C915U561KYYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C915U561KYYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C915U561KYYDBA7317 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C915U561KYYDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C915U561KYYDBAWL30 | KEMET | 0 | 399-C915U561KYYDBAWL30-ND | € 0,07487 | Parametric Equivalent |
| C915U561KYYDBAWL35 | KEMET | 0 | 399-C915U561KYYDBAWL35-ND | € 0,07487 | Parametric Equivalent |
| C915U561KYYDBAWL45 | KEMET | 0 | 399-C915U561KYYDBAWL45-ND | € 0,07487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07487 | € 748,70 |
| Unit Price without VAT: | € 0,07487 |
|---|---|
| Unit Price with VAT: | € 0,09134 |




