C911U620JUSDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07768
Datasheet
62 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C911U620JUSDBA7317

DigiKey Part Number
399-C911U620JUSDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C911U620JUSDBA7317
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U620JUSDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±5%
Thickness (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U620JUSDBAWL35KEMET0399-C911U620JUSDBAWL35-ND€ 0,14583Parametric Equivalent
C911U620JUSDBAWL40KEMET0399-C911U620JUSDBAWL40-ND€ 0,14583Parametric Equivalent
C911U620JUSDCA7317KEMET0399-C911U620JUSDCA7317TB-ND€ 0,14583Parametric Equivalent
C911U620JUSDCAWL35KEMET0399-C911U620JUSDCAWL35-ND€ 0,14583Parametric Equivalent
C911U620JUSDCAWL40KEMET0399-C911U620JUSDCAWL40-ND€ 0,14583Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000€ 0,14583€ 1 458,30
Unit Price without VAT:€ 0,14583
Unit Price with VAT:€ 0,17791