Parametric Equivalent

C911U240JZNDAAWL50 | |
|---|---|
cms-digikey-product-number | 399-C911U240JZNDAAWL50-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | C911U240JZNDAAWL50 |
cms-description | CAP CER DISC SAFETY |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 24 pF ±5% 440VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
cms-category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U240JZNDAAWL30 | KEMET | 0 | 399-C911U240JZNDAAWL30-ND | € 0,05567 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | € 0,05567 | € 167,01 |
| Unit Price without VAT: | € 0,05567 |
|---|---|
| Unit Price with VAT: | € 0,06792 |


