
C901U500JYSDCAWL50 | |
|---|---|
DigiKey Part Number | 399-C901U500JYSDCAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U500JYSDCAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U500JYSDCAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05270 | € 527,00 |
| Unit Price without VAT: | € 0,05270 |
|---|---|
| Unit Price with VAT: | € 0,06429 |

