Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C901U221KYYDAAWL35 | |
|---|---|
DigiKey Part Number | 399-C901U221KYYDAAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U221KYYDAAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U221KYYDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U221KYYDAA7317 | KEMET | 0 | 399-C901U221KYYDAA7317TB-ND | € 0,04904 | Parametric Equivalent |
| C901U221KYYDAAWL20 | KEMET | 0 | 399-C901U221KYYDAAWL20-ND | € 0,04904 | Parametric Equivalent |
| C901U221KYYDAAWL30 | KEMET | 0 | 399-C901U221KYYDAAWL30-ND | € 0,04904 | Parametric Equivalent |
| C901U221KYYDAAWL40 | KEMET | 0 | 399-C901U221KYYDAAWL40-ND | € 0,04904 | Parametric Equivalent |
| C901U221KYYDAAWL45 | KEMET | 0 | 399-C901U221KYYDAAWL45-ND | € 0,04904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04904 | € 490,40 |
| Unit Price without VAT: | € 0,04904 |
|---|---|
| Unit Price with VAT: | € 0,05983 |







