C878AF35225AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878AF24750AA2J

DigiKey Part Number
399-C878AF24750AA2J-ND
Manufacturer
Manufacturer Product Number
C878AF24750AA2J
Description
CAP FILM MOTOR START RUN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
KEMET
Operating Temperature
-25°C ~ 85°C
Series
Applications
Motor Run
Packaging
Box
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
7.5µF
Height - Seated (Max)
2.441" (62.00mm)
Tolerance
±5%
Mounting Type
Chassis, Stud Mount
Voltage Rating - AC
470V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
86€ 4,42895€ 380,89
Manufacturers Standard Package
Unit Price without VAT:€ 4,42895
Unit Price with VAT:€ 5,40332