
C667C104ZHR5TA | |
|---|---|
DigiKey Part Number | 399-C667C104ZHR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C667C104ZHR5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C667C104ZHR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.571" L x 0.271" W (14.50mm x 6.89mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.720" (18.29mm) |
Voltage - Rated | Lead Spacing 0.475" (12.06mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 45,84800 | € 2 292,40 |
| Unit Price without VAT: | € 45,84800 |
|---|---|
| Unit Price with VAT: | € 55,93456 |

