
C617C221MDG5TA | |
|---|---|
DigiKey Part Number | 399-C617C221MDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C617C221MDG5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C617C221MDG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm) |
Tolerance ±20% | Height - Seated (Max) 0.320" (8.13mm) |
Voltage - Rated | Lead Spacing 0.170" (4.32mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,34344 | € 1 585,86 |
| Unit Price without VAT: | € 6,34344 |
|---|---|
| Unit Price with VAT: | € 7,73900 |

