
C4DRPAQ5200AA0J | |
|---|---|
DigiKey Part Number | 399-C4DRPAQ5200AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4DRPAQ5200AA0J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 440V 1200V (1.2kV) Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | C4DRPAQ5200AA0J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 1.5 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Requires Holder |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 3.150" Dia (80.00mm) |
Tolerance ±5% | Height - Seated (Max) 3.898" (99.00mm) |
Voltage Rating - AC 440V | Applications General Purpose |
Voltage Rating - DC 1200V (1.2kV) | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | € 48,14159 | € 3 032,92 |
| Unit Price without VAT: | € 48,14159 |
|---|---|
| Unit Price with VAT: | € 58,73274 |

