
C4DCMAQ4600AA0J | |
|---|---|
DigiKey Part Number | C4DCMAQ4600AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4DCMAQ4600AA0J |
Description | CAP FILM 6UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial, Can - Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | C4DCMAQ4600AA0J Models |
Category | ESR (Equivalent Series Resistance) 1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.543" Dia (90.00mm) |
Capacitance | Height - Seated (Max) 2.008" (51.00mm) |
Tolerance ±5% | Termination Threaded, Female |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 850V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | € 51,10153 | € 3 679,31 |
| Unit Price without VAT: | € 51,10153 |
|---|---|
| Unit Price with VAT: | € 62,34387 |

