1.5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DCMAQ4150AA0J

DigiKey Part Number
399-C4DCMAQ4150AA0J-ND
Manufacturer
Manufacturer Product Number
C4DCMAQ4150AA0J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
C4DCMAQ4150AA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
1.7 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Mounting Type
Requires Holder
Part Status
Active
Package / Case
Capacitance
Size / Dimension
2.362" Dia (60.00mm)
Tolerance
±5%
Height - Seated (Max)
2.008" (51.00mm)
Voltage Rating - AC
500V
Applications
General Purpose
Voltage Rating - DC
850V
Features
Low ESL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
96€ 38,18031€ 3 665,31
Unit Price without VAT:€ 38,18031
Unit Price with VAT:€ 46,57998