0.022 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAWUB2220AA0J

DigiKey Part Number
399-C4CAWUB2220AA0J-ND
Manufacturer
Manufacturer Product Number
C4CAWUB2220AA0J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAWUB2220AA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
48.2 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.413" Dia x 1.299" L (10.50mm x 33.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
630V
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Voltage Rating - DC
2000V (2kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
400€ 1,90538€ 762,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,90538
Unit Price with VAT:€ 2,32456