5 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AFBBW4500T3MK

DigiKey Part Number
399-C4AFBBW4500T3MK-ND
Manufacturer
Manufacturer Product Number
C4AFBBW4500T3MK
Description
FILM, RADIAL, POWER BOX, AC FILT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AFBBW4500T3MK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.8 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Capacitance
Height - Seated (Max)
1.783" (45.30mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.799" (20.30mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
Automotive
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,48000€ 8,48
27€ 5,88407€ 158,87
54€ 5,58259€ 301,46
108€ 5,33426€ 576,10
513€ 4,92456€ 2 526,30
1 026€ 4,79241€ 4 917,01
Manufacturers Standard Package
Unit Price without VAT:€ 8,48000
Unit Price with VAT:€ 10,34560