
C4AFBBW4300F3LK | |
|---|---|
DigiKey Part Number | 399-C4AFBBW4300F3LK-ND |
Manufacturer | |
Manufacturer Product Number | C4AFBBW4300F3LK |
Description | FILM CAP AC, 3 UF, 10%, 600VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AFBBW4300F3LK Models |
Category | ESR (Equivalent Series Resistance) 16.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.465" (37.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,43000 | € 6,43 |
| 36 | € 4,23917 | € 152,61 |
| 72 | € 4,01583 | € 289,14 |
| 108 | € 3,90380 | € 421,61 |
| 504 | € 3,57774 | € 1 803,18 |
| 1 008 | € 3,47107 | € 3 498,84 |
| 2 520 | € 3,35840 | € 8 463,17 |
| Unit Price without VAT: | € 6,43000 |
|---|---|
| Unit Price with VAT: | € 7,84460 |

