
C430C472J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4511-2-ND - Tape & Reel (TR) 399-4511-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C472J5G5TA7200 |
Description | CAP CER 4700PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C472J5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C472J1G5TA7200 | KEMET | 4 128 | 399-4510-1-ND | € 0,72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,50000 | € 5,00 |
| 50 | € 0,38640 | € 19,32 |
| 100 | € 0,35140 | € 35,14 |
| 500 | € 0,29254 | € 146,27 |
| 1 000 | € 0,27431 | € 274,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,25509 | € 637,72 |
| 5 000 | € 0,24350 | € 1 217,50 |
| 7 500 | € 0,23770 | € 1 782,75 |
| 12 500 | € 0,23126 | € 2 890,75 |
| 17 500 | € 0,22750 | € 3 981,25 |
| 25 000 | € 0,22388 | € 5 597,00 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

