C430C472J2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,14908
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,14908
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,10450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,10450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08705
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,16344
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,15305
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,10981
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,10981
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,09429
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,09429
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,23694
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,23694
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,16562
Datasheet
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C472J2G5TA7200

DigiKey Part Number
C430C472J2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C472J2G5TA7200
Description
CAP CER 4700PF 200V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C472J2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C472F2G5TA7200KEMET0C430C472F2G5TA7200-ND€ 0,14908Upgrade
C430C472FAG5TA7200KEMET0C430C472FAG5TA7200-ND€ 0,14908Upgrade
C430C472G2G5TA7200KEMET0C430C472G2G5TA7200-ND€ 0,10450Upgrade
C430C472GAG5TA7200KEMET0C430C472GAG5TA7200-ND€ 0,10450Upgrade
C430C472JAG5TA7200KEMET0C430C472JAG5TA7200-ND€ 0,08705Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08705€ 435,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,08705
Unit Price with VAT:€ 0,10620