
C430C332J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4508-2-ND - Tape & Reel (TR) 399-4508-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C332J1G5TA7200 |
Description | CAP CER 3300PF 100V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C332J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45600 | € 4,56 |
| 50 | € 0,35140 | € 17,57 |
| 100 | € 0,31890 | € 31,89 |
| 500 | € 0,26424 | € 132,12 |
| 1 000 | € 0,24735 | € 247,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22951 | € 573,77 |
| 5 000 | € 0,21876 | € 1 093,80 |
| 7 500 | € 0,21338 | € 1 600,35 |
| 12 500 | € 0,20741 | € 2 592,62 |
| 17 500 | € 0,20392 | € 3 568,60 |
| 25 000 | € 0,20056 | € 5 014,00 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

