


C430C104M1U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4504-2-ND - Tape & Reel (TR) 399-4504-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C104M1U5TA7200 |
Description | CAP CER 0.1UF 100V Z5U AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104M1U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C104K1R5TA7200 | KEMET | 9 980 | 399-4503-1-ND | € 0,55000 | Upgrade |
| A104K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 2 299 | 1224PHCT-ND | € 0,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37700 | € 3,77 |
| 50 | € 0,28760 | € 14,38 |
| 100 | € 0,26000 | € 26,00 |
| 500 | € 0,21330 | € 106,65 |
| 1 000 | € 0,19889 | € 198,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18368 | € 459,20 |
| 5 000 | € 0,17451 | € 872,55 |
| 7 500 | € 0,16992 | € 1 274,40 |
| 12 500 | € 0,16483 | € 2 060,38 |
| 17 500 | € 0,16185 | € 2 832,38 |
| 25 000 | € 0,15899 | € 3 974,75 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

