0.033 µF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C420C333K1R5TA7200

DigiKey Part Number
399-4498-2-ND - Tape & Reel (TR)
399-4498-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C420C333K1R5TA7200
Description
CAP CER 0.033UF 100V X7R AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C333K1R5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26300€ 2,63
50€ 0,19640€ 9,82
100€ 0,17610€ 17,61
500€ 0,14180€ 70,90
1 000€ 0,13118€ 131,18
2 500€ 0,11999€ 299,98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11325€ 566,25
10 000€ 0,10770€ 1 077,00
15 000€ 0,10492€ 1 573,80
25 000€ 0,10184€ 2 546,00
35 000€ 0,10004€ 3 501,40
50 000€ 0,09830€ 4 915,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460