
C420C222J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4496-2-ND - Tape & Reel (TR) 399-4496-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C222J5G5TA7200 |
Description | CAP CER 2200PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C222J5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C222J1G5TA7200 | KEMET | 4 857 | 399-4495-1-ND | € 5,61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31200 | € 3,12 |
| 50 | € 0,23540 | € 11,77 |
| 100 | € 0,21180 | € 21,18 |
| 500 | € 0,17206 | € 86,03 |
| 1 000 | € 0,15979 | € 159,79 |
| 2 500 | € 0,14684 | € 367,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13903 | € 695,15 |
| 10 000 | € 0,13261 | € 1 326,10 |
| 15 000 | € 0,12939 | € 1 940,85 |
| 25 000 | € 0,12582 | € 3 145,50 |
| 35 000 | € 0,12374 | € 4 330,90 |
| 50 000 | € 0,12173 | € 6 086,50 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

