Parametric Equivalent

C410C682K1H5TA91707200 | |
|---|---|
DigiKey Part Number | 399-C410C682K1H5TA91707200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C682K1H5TA91707200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C682K1H5TA91707200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C682K1H5TAAUTO | KEMET | 0 | 399-C410C682K1H5TAAUTOTR-ND | € 0,10966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11554 | € 577,70 |
| Unit Price without VAT: | € 0,11554 |
|---|---|
| Unit Price with VAT: | € 0,14096 |


