
C410C471J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C471J5G5TA7200TR-ND - Tape & Reel (TR) 399-C410C471J5G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C471J5G5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471J5G5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C471J5G5TA | KEMET | 579 | 399-C410C471J5G5TA-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22700 | € 2,27 |
| 50 | € 0,16840 | € 8,42 |
| 100 | € 0,15040 | € 15,04 |
| 500 | € 0,12012 | € 60,06 |
| 1 000 | € 0,11077 | € 110,77 |
| 2 500 | € 0,10090 | € 252,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09496 | € 474,80 |
| 10 000 | € 0,09007 | € 900,70 |
| 15 000 | € 0,08762 | € 1 314,30 |
| 25 000 | € 0,08490 | € 2 122,50 |
| 35 000 | € 0,08332 | € 2 916,20 |
| 50 000 | € 0,08179 | € 4 089,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

