47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C470K5G5TA7200

DigiKey Part Number
399-C410C470K5G5TA7200TR-ND - Tape & Reel (TR)
399-C410C470K5G5TA7200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C470K5G5TA7200
Description
CAP CER 47PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C470K5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,21100€ 2,11
50€ 0,15620€ 7,81
100€ 0,13930€ 13,93
500€ 0,11078€ 55,39
1 000€ 0,10199€ 101,99
2 500€ 0,09272€ 231,80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08713€ 435,65
10 000€ 0,08253€ 825,30
15 000€ 0,08023€ 1 203,45
25 000€ 0,07768€ 1 942,00
35 000€ 0,07619€ 2 666,65
50 000€ 0,07475€ 3 737,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700