220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C221J5G5TA9170

DigiKey Part Number
399-C410C221J5G5TA9170-ND
Manufacturer
Manufacturer Product Number
C410C221J5G5TA9170
Description
CAP CER AXL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C221J5G5TA9170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,12165€ 182,47
Unit Price without VAT:€ 0,12165
Unit Price with VAT:€ 0,14841