C356C823J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,49990
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,56530
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,98110
Datasheet
0.082 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C356C823J2G5TA

DigiKey Part Number
C356C823J2G5TA-ND
Manufacturer
Manufacturer Product Number
C356C823J2G5TA
Description
CAP CER RAD 82NF 200V C0G 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C356C823J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.400" (10.16mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C356C823F2G5TAKEMET0C356C823F2G5TA-ND€ 2,49990Upgrade
C356C823G2G5TAKEMET0C356C823G2G5TA-ND€ 1,56530Upgrade
C356C823J2G5TA7301KEMET0C356C823J2G5TA7301-ND€ 0,98110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€ 1,11033€ 166,55
Unit Price without VAT:€ 1,11033
Unit Price with VAT:€ 1,35460