Upgrade
Parametric Equivalent

C356C334G1G5TA | |
|---|---|
DigiKey Part Number | C356C334G1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C356C334G1G5TA |
Description | CAP CER RAD 330NF 100V C0G 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C356C334G1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±2% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C356C334F1G5TA | KEMET | 0 | C356C334F1G5TA-ND | € 3,20180 | Upgrade |
| C356C334G1G5TA7301 | KEMET | 0 | C356C334G1G5TA7301-ND | € 1,59246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,86490 | € 186,49 |
| Unit Price without VAT: | € 1,86490 |
|---|---|
| Unit Price with VAT: | € 2,27518 |


