C356C224K1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,96740
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,31244
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,97928
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,41102
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,74028
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,02574
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,20936
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,12876
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,31244
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,97928
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,41102
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,74028
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,02574
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,20936
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C356C224K1G5TA7301

DigiKey Part Number
C356C224K1G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C356C224K1G5TA7301
Description
CAP CER 0.22UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C356C224K1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.400" (10.16mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C350C224K1G5TA7301KEMET0C350C224K1G5TA7301-ND€ 0,96740Direct
C350C224F1G5TA7301KEMET0C350C224F1G5TA7301-ND€ 2,31244Upgrade
C350C224F2G5TA7301KEMET0C350C224F2G5TA7301-ND€ 2,97928Upgrade
C350C224G1G5TA7301KEMET0C350C224G1G5TA7301-ND€ 1,41102Upgrade
C350C224G2G5TA7301KEMET0C350C224G2G5TA7301-ND€ 1,74028Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,96740€ 483,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,96740
Unit Price with VAT:€ 1,18023