


C350C225K5R5TA | |
|---|---|
DigiKey Part Number | 399-14005-ND |
Manufacturer | |
Manufacturer Product Number | C350C225K5R5TA |
Description | CAP CER 2.2UF 10% 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C225K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 10 | € 3,60100 | € 36,01 |
| 50 | € 3,06600 | € 153,30 |
| 100 | € 2,90060 | € 290,06 |
| 500 | € 2,62066 | € 1 310,33 |
| 1 000 | € 2,53392 | € 2 533,92 |
| 2 500 | € 2,44227 | € 6 105,68 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 6,03900 |

