
C350C104K1G5TA92483643 | |
|---|---|
DigiKey Part Number | 399-C350C104K1G5TA92483643-ND |
Manufacturer | |
Manufacturer Product Number | C350C104K1G5TA92483643 |
Description | .100UF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.400" (10.16mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,26830 | € 226,83 |
| Unit Price without VAT: | € 2,26830 |
|---|---|
| Unit Price with VAT: | € 2,76733 |

