C350C104K1G5TA9248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 888
Unit Price: € 4,13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,02374
Datasheet
Image for C350C104K1G5TA9248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C104K1G5TA9248

DigiKey Part Number
399-C350C104K1G5TA9248-ND
Manufacturer
Manufacturer Product Number
C350C104K1G5TA9248
Description
.100UF 100V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Tolerance
±10%
Height - Seated (Max)
0.400" (10.16mm)
Voltage - Rated
Lead Spacing
0.400" (10.16mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C350C104K1G5TAKEMET888399-14006-ND€ 4,13000Parametric Equivalent
C350C104K1G5TA7303KEMET0399-C350C104K1G5TA7303TR-ND€ 2,02374Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,26070€ 226,07
Unit Price without VAT:€ 2,26070
Unit Price with VAT:€ 2,75805