C340C683K1G5TA9248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,53080
Datasheet
Image for C340C683K1G5TA9248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C340C683K1G5TA9248

DigiKey Part Number
399-C340C683K1G5TA9248-ND
Manufacturer
Manufacturer Product Number
C340C683K1G5TA9248
Description
.068UF 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Tolerance
±10%
Height - Seated (Max)
0.500" (12.70mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C340C683K1G5TAKEMET0399-C340C683K1G5TA-ND€ 1,53080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 1,53100€ 153,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,53100
Unit Price with VAT:€ 1,86782