Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C340C224K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C340C224K2R5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C340C224K2R5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C224K2R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C224K2R5HA | KEMET | 0 | 399-C340C224K2R5HA-ND | € 1,36730 | Parametric Equivalent |
| C340C224K2R5HA7303 | KEMET | 0 | 399-C340C224K2R5HA7303TR-ND | € 1,22935 | Parametric Equivalent |
| C340C224K2R5TA | KEMET | 192 | 399-4432-ND | € 2,80000 | Parametric Equivalent |
| C340C224K2R5TA7303 | KEMET | 0 | 399-C340C224K2R5TA7303TR-ND | € 1,19405 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,22935 | € 1 229,35 |
| Unit Price without VAT: | € 1,22935 |
|---|---|
| Unit Price with VAT: | € 1,49981 |




