Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

C336C223G2G5TA7301 | |
|---|---|
DigiKey Part Number | C336C223G2G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C336C223G2G5TA7301 |
Description | CAP CER 0.022UF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C336C223G2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C223F2G5TA7301 | KEMET | 0 | C333C223F2G5TA7301-ND | € 2,17485 | Upgrade |
| C333C223FAG5TA7301 | KEMET | 0 | C333C223FAG5TA7301-ND | € 2,17485 | Upgrade |
| C333C223GAG5TA7301 | KEMET | 0 | C333C223GAG5TA7301-ND | € 1,02215 | Upgrade |
| C335C223F2G5TA7301 | KEMET | 0 | C335C223F2G5TA7301-ND | € 2,17485 | Upgrade |
| C335C223FAG5TA7301 | KEMET | 0 | C335C223FAG5TA7301-ND | € 2,17485 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,02215 | € 1 533,22 |
| Unit Price without VAT: | € 1,02215 |
|---|---|
| Unit Price with VAT: | € 1,24702 |






