Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C335C393J2G5TA7301 | |
|---|---|
DigiKey Part Number | C335C393J2G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C335C393J2G5TA7301 |
Description | CAP CER 0.039UF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C335C393J2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C393F2G5TA7301 | KEMET | 0 | C333C393F2G5TA7301-ND | € 2,15500 | Upgrade |
| C333C393FAG5TA7301 | KEMET | 0 | C333C393FAG5TA7301-ND | € 2,15500 | Upgrade |
| C333C393G2G5TA7301 | KEMET | 0 | C333C393G2G5TA7301-ND | € 1,19054 | Upgrade |
| C333C393GAG5TA7301 | KEMET | 0 | C333C393GAG5TA7301-ND | € 1,19054 | Upgrade |
| C333C393JAG5TA7301 | KEMET | 0 | C333C393JAG5TA7301-ND | € 0,33063 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33063 | € 495,94 |
| Unit Price without VAT: | € 0,33063 |
|---|---|
| Unit Price with VAT: | € 0,40337 |




