Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C330C682J1G5TA9430 | |
|---|---|
DigiKey Part Number | 399-C330C682J1G5TA9430-ND |
Manufacturer | |
Manufacturer Product Number | C330C682J1G5TA9430 |
Description | CER CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C682J1G5TA9430 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C682J1G5CA9248 | KEMET | 0 | 399-C330C682J1G5CA9248-ND | € 0,29205 | Parametric Equivalent |
| C330C682J1G5HA7303 | KEMET | 0 | 399-C330C682J1G5HA7303TR-ND | € 0,26347 | Parametric Equivalent |
| C330C682J1G5HA9279 | KEMET | 0 | 399-C330C682J1G5HA9279-ND | € 0,28964 | Parametric Equivalent |
| C330C682J1G5TA | KEMET | 593 | 399-4419-ND | € 0,82000 | Parametric Equivalent |
| C330C682J1G5TA7303 | KEMET | 0 | 399-C330C682J1G5TA7303TR-ND | € 0,26347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,28964 | € 217,23 |
| Unit Price without VAT: | € 0,28964 |
|---|---|
| Unit Price with VAT: | € 0,35336 |




