C330C562J5G5TA9248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,27812
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C562J5G5TA9248

DigiKey Part Number
399-C330C562J5G5TA9248-ND
Manufacturer
Manufacturer Product Number
C330C562J5G5TA9248
Description
5600PF 50.0V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Tolerance
±5%
Height - Seated (Max)
0.360" (9.14mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C562J5G5TAKEMET0399-C330C562J5G5TA-ND€ 0,27812Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
750€ 0,27039€ 202,79
Unit Price without VAT:€ 0,27039
Unit Price with VAT:€ 0,32988