Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C330C474K5R5TA7318 | |
|---|---|
DigiKey Part Number | 399-C330C474K5R5TA7318TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C474K5R5TA7318 |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C474J5R5TA | KEMET | 13 | 399-9829-ND | € 1,05000 | Parametric Equivalent |
| C330C474K5R5CA7301 | KEMET | 0 | 399-C330C474K5R5CA7301TR-ND | € 0,23994 | Parametric Equivalent |
| C330C474K5R5HA | KEMET | 0 | 399-C330C474K5R5HA-ND | € 0,26325 | Parametric Equivalent |
| C330C474K5R5TA | KEMET | 8 527 | 399-4415-ND | € 0,77000 | Parametric Equivalent |
| C330C474K5R5TA7301 | KEMET | 8 368 | 399-9888-1-ND | € 0,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,24799 | € 371,98 |
| Unit Price without VAT: | € 0,24799 |
|---|---|
| Unit Price with VAT: | € 0,30255 |




