


C330C473KDR5TA | |
|---|---|
DigiKey Part Number | 399-14748-ND |
Manufacturer | |
Manufacturer Product Number | C330C473KDR5TA |
Description | CAP CER 0.047UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C473KDR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C473KDR5TA | KEMET | 434 | 399-11995-ND | € 2,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,29200 | € 12,92 |
| 50 | € 1,04900 | € 52,45 |
| 250 | € 0,89460 | € 223,65 |
| 500 | € 0,84690 | € 423,45 |
| 1 000 | € 0,80760 | € 807,60 |
| 2 500 | € 0,76610 | € 1 915,25 |
| 5 000 | € 0,74108 | € 3 705,40 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

