C330C154J5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 4,47556
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,84268
Datasheet

Upgrade


KEMET
In Stock: 320
Unit Price: € 4,78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,45904
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,69776
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,39532
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,68464
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,20556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,33063
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C154J5G5TA

DigiKey Part Number
C330C154J5G5TA-ND
Manufacturer
Manufacturer Product Number
C330C154J5G5TA
Description
CAP CER RAD 150NF 50V C0G 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C154J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C154F1G5TAKEMET0C330C154F1G5TA-ND€ 4,47556Upgrade
C330C154F2G5TAKEMET0C330C154F2G5TA-ND€ 2,84268Upgrade
C330C154F5G5TAKEMET320399-C330C154F5G5TA-ND€ 4,78000Upgrade
C330C154G1G5TAKEMET0C330C154G1G5TA-ND€ 2,45904Upgrade
C330C154G2G5TAKEMET0C330C154G2G5TA-ND€ 1,69776Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,36964€ 184,82
Unit Price without VAT:€ 0,36964
Unit Price with VAT:€ 0,45096