C330C122JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,97108
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,52630
Datasheet
1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C122JAG5TA

DigiKey Part Number
C330C122JAG5TA-ND
Manufacturer
Manufacturer Product Number
C330C122JAG5TA
Description
CAP CER RAD 1.2NF 250V C0G 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C122JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C122FAG5TAKEMET0C330C122FAG5TA-ND€ 0,97108Upgrade
C330C122GAG5TAKEMET0C330C122GAG5TA-ND€ 0,52630Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 250€ 0,13622€ 170,28
Unit Price without VAT:€ 0,13622
Unit Price with VAT:€ 0,16619