


C330C105K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13923-2-ND - Tape & Reel (TR) 399-13923-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C105K5R5TA7303 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,74100 | € 7,41 |
| 50 | € 0,58500 | € 29,25 |
| 100 | € 0,53690 | € 53,69 |
| 500 | € 0,45554 | € 227,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,39787 | € 596,80 |
| 3 000 | € 0,38026 | € 1 140,78 |
| 4 500 | € 0,37144 | € 1 671,48 |
| 7 500 | € 0,36305 | € 2 722,88 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

