Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Features High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C185K5N5TA | KEMET | 0 | 399-C323C185K5N5TA-ND | € 0,24769 | Parametric Equivalent |
| C323C185K5N5TA7301 | KEMET | 0 | 399-C323C185K5N5TA7301TR-ND | € 0,22598 | Parametric Equivalent |
| C323C185K5N5TA9170 | KEMET | 0 | 399-C323C185K5N5TA9170-ND | € 0,27342 | Parametric Equivalent |
| C323C185K5N5TA91707301 | KEMET | 0 | 399-C323C185K5N5TA91707301TR-ND | € 0,24980 | Parametric Equivalent |
| C323C185K5N5TA91707303 | KEMET | 0 | 399-C323C185K5N5TA91707303TR-ND | € 0,24980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24769 | € 247,69 |
| Unit Price without VAT: | € 0,24769 |
|---|---|
| Unit Price with VAT: | € 0,30218 |



